Trans MOSFET N-CH Si 100V 40A 3-Pin(3+Tab) TO-220 Magazine
Toshiba TK40E10N1,S1X(S technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 90A |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
No datasheet is available for this part.