Sign in to ask questions about the Toshiba TK40P03M1(T6RSS-Q) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TK40P03M1(T6RSS-Q) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.15nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 10.8mR |
| Series | U-MOSVI-H |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK40P03M1(T6RSS-Q) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
