
N-channel MOSFET, 40V drain-source voltage, 40A continuous drain current. Features low 10.3mR drain-to-source resistance and 47W max power dissipation. Operates from -55°C to 150°C, with fast switching times including 18ns fall time, 27ns turn-on delay, and 63ns turn-off delay. Packaged in TO-252-3 for surface mount applications.
Toshiba TK40P04M1(T6RSS-Q) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 10.3mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.3mm |
| Input Capacitance | 1.92nF |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47W |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| RoHS Compliant | No |
| Series | U-MOSVI-H |
| Turn-Off Delay Time | 63ns |
| Turn-On Delay Time | 27ns |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TK40P04M1(T6RSS-Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.