TRANSISTOR 45 A, 30 V, 0.012 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-7K1S, DPAK-3, FET General Purpose Power
Toshiba TK45P03M1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.