Sign in to ask questions about the Toshiba TK4A60DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TK4A60DA technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 600V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 35W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK4A60DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
