The TK4A60DA(Q,M) is a MOSFET from Toshiba with a maximum drain to source voltage of 600V and continuous drain current of 3.5A. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 35W. The device is packaged in a SC package and is available in a through hole mount configuration.
Sign in to ask questions about the Toshiba TK4A60DA(Q,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TK4A60DA(Q,M) technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Threshold Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK4A60DA(Q,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.