Trans MOSFET N-CH 600V 3.7A 3-Pin(2+Tab) DPAK T/R
Toshiba TK4P60DB(T6RDV,Q,S) technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 3.7A |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.