
The Toshiba TK4P60DB(T6RSS-Q) is a surface mount p-MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 80W and a maximum drain to source voltage of 600V. The device features a continuous drain current of 3.7A and a maximum Rds on resistance of 2 ohms. It is packaged in a TO-252-3 package and is lead free. The TK4P60DB(T6RSS-Q) is suitable for use in a variety of applications including power management and switching circuits.
Sign in to ask questions about the Toshiba TK4P60DB(T6RSS-Q) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TK4P60DB(T6RSS-Q) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 540pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Series | p-MOSVII |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK4P60DB(T6RSS-Q) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
