
MOSFET N-Ch MOS 60A 75V 150W 3600pF 0.0085
Toshiba TK60E08K3,S1X(S technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 75V |
| Max Power Dissipation | 128W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 9mR |
| RoHS | Compliant |
No datasheet is available for this part.
