Trans MOSFET N-CH 100V 136A 3-Pin(2+Tab) D2PAK
Toshiba TK65G10N1,RQ(S technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 136A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 156W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK65G10N1,RQ(S to view detailed technical specifications.
No datasheet is available for this part.