The TLP116A(TPL,E) is a single-element Zener diode from Toshiba. It features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications in the SO package. The TLP116A(TPL,E) has a forward current rating of 20mA and a power dissipation of 40mW. It is RoHS compliant and suitable for use in a variety of applications.
Toshiba TLP116A(TPL,E) technical specifications.
| Package/Case | SO |
| Forward Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 10mA |
| Power Dissipation | 40mW |
| Propagation Delay | 60ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP116A(TPL,E) to view detailed technical specifications.
No datasheet is available for this part.