Optocoupler AC-IN 1-CH Trans DC-OUT 4-Pin MFSOP6
Checking distributor stock and pricing after the page loads.
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |