The TLP170A(OMT-TP,F) is a 1-Form-A solid state relay with a maximum input voltage of 1.3V and a maximum output voltage of 60V. It has a maximum input current of 50mA and a maximum output current of 0.4A. The relay has a maximum turn-off time of 3μs and a maximum turn-on time of 8μs. It operates over a temperature range of -40°C to 85°C and is available in a 4-pin SOP package.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.4A |
| Input Type | DC |
| Output Device | MOSFET |
| Maximum Turn-Off Time | 3ms |
| Maximum Turn-On Time | 8ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |