
Solid State Relay with DC input and AC/DC output, featuring a 400mA maximum output current and 60V maximum output voltage. This surface-mount device operates with a 50mA input current and a 1.3V maximum input voltage, offering 1.5kV isolation. The relay is housed in a 4-pin SOP package with gull wing termination and a SPST throw configuration, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP170A(TP,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 2R |
| Output Current | 400mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | TLP170A |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP170A(TP,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
