Solid State Relay 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP Magazine
Toshiba TLP170J technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.