High-performance solid-state relay featuring DC input and DC output, ideal for AC & DC output applications. This 1 Form A relay utilizes a MOSFET output device and operates with a maximum input voltage of 1.4V and a maximum input current of 25mA. Achieve robust isolation with 3750(RMS)V I/O isolation voltage. Encased in a 4-pin SO package, it operates reliably within a temperature range of -40°C to 110°C.
Toshiba TLP172AM(TPR,E technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Input Current | 25mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | SO |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP172AM(TPR,E to view detailed technical specifications.
No datasheet is available for this part.