
Surface mount solid state relay with DC input and DC output, featuring a 1.5kV isolation voltage. This single-channel SPST relay offers a maximum output current of 110mA and a maximum output voltage of 350V. It operates with a DC input current of up to 50mA and a maximum input voltage of 1.3V. The component is housed in a 4-pin SOP package and is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Toshiba TLP172G(F) technical specifications.
| Package/Case | SOP |
| Forward Current | 25mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 110mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 110mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 110mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP172G |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP172G(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
