DC output solid-state relay featuring a 1 Form A circuit arrangement. This component operates with a maximum input voltage of 1.4V and a maximum input current of 25mA, utilizing DC input and DC output. The output stage is driven by a MOSFET, and the device offers an I/O isolation voltage of 3750V(RMS). Encased in a 4-pin SO package, it operates within a temperature range of -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
Toshiba TLP172GM(TPR,E technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Input Current | 25mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | SO |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.