
Surface mount solid-state relay featuring DC input and AC/DC output. This SPST relay offers a 100mA load current capability with a maximum input current of 15mA at 1.4V DC. It provides 3.75kV isolation and operates within a temperature range of -40°C to 65°C. The component is supplied in tape and reel packaging with gull wing termination.
Toshiba TLP175A(TPL,E technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.3mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 100mA |
| Max Input Current | 15mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | TLP175A |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP175A(TPL,E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
