The TLP175A(TPL,E(T SOP relay is a solid state relay with a load current of 100mA and on-state resistance of 50R. It is designed for surface mount applications and is packaged in a SOP package. The relay is compliant with RoHS regulations and is available in a single unit quantity. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Toshiba TLP175A(TPL,E(T technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Relay Type | Relay |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | TLP175A |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |