The TLP176D(TP,F) is a 4-pin SOP solid state relay with a maximum input voltage of 1.3V and a maximum output voltage of 200V. It features an I/O isolation voltage of 1500V (RMS) and a maximum input current of 50mA. The relay has a maximum output current of 0.2A and is suitable for DC input types. It operates over a temperature range of -40 to 85°C and is packaged in a SOP case.
Toshiba TLP176D(TP,F) technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 200V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.2A |
| Input Type | DC |
| Output Device | MOSFET |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.