
The TLP191B is a single-channel optocoupler with a forward current rating of 50mA and an output voltage of 8V. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device is RoHS compliant and is packaged in a SOP-6/4 package with 150 units per package. The TLP191B is suitable for use in a variety of applications, including those requiring a high level of isolation between input and output signals.
Sign in to ask questions about the Toshiba TLP191B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP191B technical specifications.
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 40uA |
| Output Voltage | 8V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP191B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
