
Dual-channel AC/DC output solid-state relay in an 8-pin SOP package for surface mounting. Features DC input with a maximum voltage of 1.3V and a maximum input current of 50mA. Provides a maximum output current of 100mA and a maximum output voltage of 350V. Offers 1.5kV isolation voltage and a fall time of 1ms. RoHS compliant.
Sign in to ask questions about the Toshiba TLP206G(TP,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP206G(TP,F) technical specifications.
| Package/Case | SOP |
| Fall Time | 1ms |
| Forward Current | 7.5mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 35R |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP206G |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP206G(TP,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
