Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP220AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP220AF technical specifications.
| Package/Case | DIP |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Load Current | 500mA |
| Max Input Current | 30mA |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 500mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | TLP220A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP220AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.