
The TLP220G(F) is a 1-channel solid state relay with a maximum output current of 100mA and a maximum output voltage of 350V. It is packaged in a DIP case and is designed for through hole mounting. The relay operates within a temperature range of -20°C to 65°C and is RoHS compliant. It also features an isolation voltage of 5kV and is lead free.
Sign in to ask questions about the Toshiba TLP220G(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP220G(F) technical specifications.
| Package/Case | DIP |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Max Input Current | 30mA |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLP220G |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP220G(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
