
AC/DC Output Solid State Relay featuring a single-channel, SPST configuration. This through-hole mounted component offers a DC input with a maximum input voltage of 1.3V and a maximum input current of 50mA. The output handles AC/DC loads up to 120mA at a maximum voltage of 350V, with an on-state resistance of 50 Ohms. It provides 2.5kV isolation and operates within a temperature range of -40°C to 85°C.
Toshiba TLP222G(F) technical specifications.
| Package/Case | DIP |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-State Resistance | 50R |
| Output Current | 120mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP222G |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP222G(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.