
This Toshiba TLP224G-2(F) SSR relay features a PDIP package and a maximum operating temperature of 85°C. It has a maximum input current of 50mA and a maximum output current of 120mA. The relay is RoHS compliant and has a minimum operating temperature of -40°C. It is suitable for use in applications with a maximum output voltage of 350V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP224G-2(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP224G-2(F) technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Output Current | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLP224G-2 |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP224G-2(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
