
Single Pole Single Throw Normally Open (SPST-NO) Solid State Relay (SSR) with DC input and AC/DC output. Features a 120mA load current capability and a maximum output voltage of 350V. Input current is 50mA with a maximum input voltage of 1.3V. Offers 2.5kV isolation voltage and operates within a temperature range of -40°C to 85°C. Through-hole mounting with PC pin termination in a PDIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP224G(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-State Resistance | 35R |
| Output Current | 120mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | TLP224G |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP224G(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
