
Solid State Relay with AC/DC output, featuring a 500mA load current capability and a 60V maximum output voltage. This single-channel device operates with a DC input, requiring a maximum of 1.3V and 50mA forward current. It offers 2.5kV isolation voltage and a fall time of 0.1ms. The component is housed in a 4-pin PDIP package suitable for through-hole mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP227A(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP227A(F) technical specifications.
| Package/Case | DIP |
| Fall Time | 0.1ms |
| Forward Current | 7.5mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 500mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP227A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP227A(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
