
The TLP227G-2(F) is a solid state relay with a maximum output current of 120mA and a maximum output voltage of 350V. It has a maximum input current of 50mA and a maximum input voltage of 1.3V. The relay is packaged in a PDIP package and is rated for operation between -40°C and 85°C. It is RoHS compliant and is available in a package quantity of 50.
Toshiba TLP227G-2(F) technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Output Current | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLP227G-2 |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP227G-2(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.