
AC & DC Output Solid State Relay (SSR) with DC input, featuring a 350V max output voltage and 120mA max output current. This surface mount device offers 2.5kV isolation voltage and a 50mA input current requirement. The relay operates within a -40°C to 85°C temperature range and has an on-state resistance of 35 Ohms. Packaged in tape and reel, it utilizes gull wing termination.
Toshiba TLP227G-2(TP1,N,F) technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Output Current | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | TLP227G-2 |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP227G-2(TP1,N,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
