Single-channel AC/DC output solid-state relay featuring a 1.3V DC input and 120mA AC/DC output capability. This through-hole mount component offers 2.5kV isolation voltage and a maximum output voltage of 350V. With a 50mA input current and 35 Ohm on-state resistance, it operates within a temperature range of -40°C to 85°C. The relay is housed in a 4-pin PDIP package.
Checking distributor stock and pricing after the page loads.
Toshiba TLP227G(N,F) technical specifications.
| Package/Case | DIP |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-State Resistance | 35R |
| Output Current | 120mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | TLP227G |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.6mm |
| RoHS | Compliant |