
Dual-channel AC/DC output solid-state relay featuring a DC input and PDIP package. Offers a 1.3V DC input voltage with a maximum input current of 50mA. The output supports up to 400V and 120mA load current with a 35 Ohm on-state resistance. Isolation voltage is rated at 2.5kV, and the component operates within a -40°C to 85°C temperature range. Through-hole mounting and PC pin termination facilitate integration.
Toshiba TLP227GA-2(F) technical specifications.
| Package/Case | PDIP |
| Fall Time | 1ms |
| Forward Current | 7.5mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Number of Channels | 2 |
| On-State Resistance | 35R |
| Output Current | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP227GA-2 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP227GA-2(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.