
Solid State Relay (SSR) with DC input and AC/DC output, featuring an 8-pin PDIP SMD package with gull-wing leads for surface mounting. This component offers a maximum input voltage of 1.3V and a maximum input current of 25mA, with I/O isolation at 2500(RMS)V. The output stage utilizes MOSFET technology, providing a 2 Form A circuit arrangement. Key performance specifications include a maximum turn-on and turn-off time of 1ms, and a maximum off-state leakage current of 1uA. The plastic package measures 9.66mm x 6.4mm x 3.65mm with a 2.54mm pin pitch, operating within a temperature range of -20°C to 65°C.
Toshiba TLP227GA-2(TP1,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Input Current | 25mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 2 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP227GA-2(TP1,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.