
Solid State Relay with AC/DC output, featuring a 120mA maximum output current and 400V maximum output voltage. This single-channel, SPST relay operates with a DC input, requiring 50mA input current and a maximum input voltage of 1.3V. It offers 2.5kV isolation voltage and a 1ms fall time. Packaged in a 4-pin PDIP for through-hole mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP227GA(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP227GA(F) technical specifications.
| Package/Case | DIP |
| Fall Time | 1ms |
| Forward Current | 7.5mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 120mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP227GA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP227GA(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.