
Surface mount solid-state relay featuring DC input and AC/DC output, with a 1.3V DC input voltage and 25mA maximum input current. This 4-pin PDIP SMD component utilizes a MOSFET output device and offers 1 Form A circuit arrangement. It provides 2500V(RMS) I/O isolation, a maximum off-state leakage current of 1µA, and turn-on/turn-off times of 1ms. The plastic dual in-line package has gull-wing leads for surface mounting, with dimensions of 4.58mm length, 6.4mm width, and 3.65mm height, on a 2.54mm pin pitch.
Toshiba TLP227GA(TP1,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.58 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Input Current | 25mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP227GA(TP1,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.