DC output solid state relay featuring a 1.4V DC input and a 25mA maximum input current. This 1 Form A relay utilizes a MOSFET for DC output and offers 5000V(RMS) I/O isolation. Encased in a 4-pin PDIP SMD package, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Toshiba TLP240D(TP1,F technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 5000(RMS)V |
| Maximum Input Current | 25mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.