Solid State Relay 1.4V 4-Pin PDIP SMD T/R
Checking distributor stock and pricing after the page loads.
Toshiba TLP240GA(TP1,F technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 5000(RMS)V |
| Output Device | MOSFET |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 2ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | PDIP SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |