AC & DC Output Solid State Relay featuring a photo MOSFET for isolation. This 1 Form A circuit arrangement offers 5000 V(RMS) I/O isolation. Operating across a wide temperature range from -40 °C to 85 °C, the device utilizes a MOSFET output and is available in PDIP SMD package types with 4 pins.
Toshiba TLP241AF(TP4,F technical specifications.
| I/O Isolation Voltage | 5000(RMS)V |
| Output Device | MOSFET |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | PDIP SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.