Photocoupler Relay Ssr 8-SMD
Toshiba TLP296G(TA-TP1) technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.65mm |
| Lead Free | Contains Lead |
| Length | 9.66mm |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 30R |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | TLP296G |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.