
Single-channel optocoupler with Triac AC output, featuring a 5kV isolation voltage and 400VDRM. This through-hole component operates within a -40°C to 100°C temperature range, with a nominal input voltage of 1.15V and a maximum input current of 50mA. It delivers an output current of 100mA at up to 280V, with a hold current of 600uA. Approvals include UR, BSI, and SEMKO, and it is available in a lead-free PDIP package.
Sign in to ask questions about the Toshiba TLP3023(S,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3023(S,F) technical specifications.
| Approvals | UR, BSI, SEMKO |
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 600uA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 280V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3023(S,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
