Checking distributor stock and pricing after the page loads.
Toshiba TLP3106(F technical specifications.
| Maximum Input Voltage | 24V |
| I/O Isolation Voltage | 1500(RMS)V |
| Output Device | MOSFET |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |