
Surface mount solid-state relay with DC input and AC/DC output. Features a 50mA input current, 1.3V DC input voltage, and 250mA output current up to 40V. Includes 1.5kV isolation voltage and a 500µs fall time. Packaged in a 4-pin SOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP3114(TP,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3114(TP,F) technical specifications.
| Package/Case | SOP |
| Fall Time | 500us |
| Forward Current | 30mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 250mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 3R |
| Output Current | 250mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP3114 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3114(TP,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
