
The Toshiba TLP3116(TP,F) is a solid state relay with an AC/DC output, rated for 40V and 120mA. It has a package type of SOP and is surface mountable. The relay operates within a temperature range of -20°C to 85°C and is RoHS compliant. It has an isolation voltage of 1.5kV and a maximum input voltage of 1.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP3116(TP,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3116(TP,F) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | TLP3116 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3116(TP,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
