
The TLP3119(F) is a single-pole single-throw solid state relay with a maximum output current of 200mA and a maximum output voltage of 80V. It operates within a temperature range of -20°C to 85°C and is packaged in a surface mount SOP package. The relay is RoHS compliant and has a maximum input voltage of 1.3V.
Sign in to ask questions about the Toshiba TLP3119(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3119(F) technical specifications.
| Package/Case | SOP |
| Forward Current | 10mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 200mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP3119 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3119(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
