
Solid State Relay (SSR) with AC & DC Output, featuring a 1.25A maximum output current and 80V maximum output voltage. This single-channel, SPST relay operates with a DC input type, requiring a maximum input current of 50mA and a maximum input voltage of 1.3V. It offers 1.5kV isolation voltage and is housed in a 6-pin SOP surface-mount package with gull-wing termination. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP3120(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3120(F) technical specifications.
| Package/Case | SOP |
| Forward Current | 30mA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 1.25A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 1.25A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP3120 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3120(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
