The TLP3120(TP,F) is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum output current of 1.25A and a maximum output voltage of 80V. The relay is packaged in a SOP package and is mounted using a surface mount technique. The TLP3120(TP,F) is RoHS compliant and has an isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
Toshiba TLP3120(TP,F) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 1.25A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| On-State Resistance | 150mR |
| Output Current | 1.25A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | TLP3120 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |