
The TLP3121(F) is a single channel solid state relay with a maximum output current of 350mA and a maximum output voltage of 80V. It has a package type of SOP and a termination type of Gull Wing. The relay is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It also has an isolation voltage of 1.5kV and is suitable for use in applications where high voltage isolation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP3121(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3121(F) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 350mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 350mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 350mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLP3121 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3121(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
