Toshiba TLP3122 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 25 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TLP3122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.