
Solid State Relay (SSR) with AC & DC Output, featuring a 1A maximum output current and 60V maximum output voltage. This single-channel, SPST device operates with a DC input current of 50mA and a maximum input voltage of 1.3V, offering 1.5kV isolation. The surface-mount SOP package, with gull wing termination, measures 4.4mm in length, 3.9mm in width, and 2.1mm in height. It is lead-free, RoHS compliant, and suitable for operation between -20°C and 85°C.
Toshiba TLP3122(F) technical specifications.
| Package/Case | SOP |
| Forward Current | 10mA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 1A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP3122 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3122(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
